The HellemannTyton 211-60000 Plastic P-Clip (mounting clip) is from the HP Series. This P-Clip has been manufactured from Polyamide and offers a good temperature resistance as well as offering high strength.
The clip is ideal for permanent or semi-permanent cable fixings, so the P-Clip can be used in a variety of industries. The light weight of these P-Clips makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.
- Colour: Black
- Halogen-free: Yes
- Material: Polyamide 6.6 (PA66)
- Product Specifications: Flame-retardant according to UL94 V2
- Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
- Product Specifications: Flame-retardant properties: in accordance with UL94 V2
- Bundle: 3.2mm
- Type: H1P
- Manufacturer's part: Hellemann Tyton 211-60000
| Type |
P-clip |
| Material |
Nylon 66 |
| Colour |
Black |
| Fixing Hole Diameter |
4.2mm |
| Max Wire Diameter |
3.2mm |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Mounting |
Screw |
To use this facility please Sign In.
Sign In