HellermannTyton 211-60059 H5P-N66-NA-M1 Mounting Clips Natural 11.0mm

Image Representative of Range

HellermannTyton 211-60059 H5P-N66-NA-M1 Mounting Clips Natural 11.0mm

MPN
211-60059
Order Code
49-7793
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 3,040 in stock

The HellemannTyton 211-60059 Plastic P-Clip (mounting clip) is from the HP Series. This P-Clip has been manufactured from Polyamide and offers a good temperature resistance as well as offering high strength.

The clip is ideal for permanent or semi-permanent cable fixings, so the P-Clip can be used in a variety of industries. The light weight of these P-Clips makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Bundle: 9.5mm
  • Type: H5P
  • Manufacturer's part: Hellemann Tyton 211-60059
Type P-clip
Material Nylon 66
Colour Natural
Fixing Hole Diameter 4.2mm
Max Wire Diameter 11mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot