HellermannTyton 710-00100 HelaTape Flex 15 - PVC Tape Blue 15mm x 10m

MPN
710-00100
EAN-13
4031026401638
Order Code
49-7613
Country of Origin
Spain
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

This blue HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Blue
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 10m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00100
Type Insulating tape
Width 15mm
Length 10m
Colour Blue
Maximum Temperature +105°C

Reviews

Be the first to submit a review

Trustpilot