HellermannTyton 166-11118 HG-SW34 HelaGuard PA6 Conduit 28.1mm

Image Representative of Range

HellermannTyton 166-11118 HG-SW34 HelaGuard PA6 Conduit 28.1mm

MPN
166-11118
EAN-13
2050000847288
Order Code
49-7555
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The HellermannTyton 166-11118 HG-SW34 is a Non Metallic Conduit from the HG-SW Series. The conduit has a high impact strength, is highly resistant to solvents and oils and recovers if crushed. This is a standard weight corrugated flexible conduit ideal for industrial applications, which include, machine building, plant construction, control panels and public buildings.


  • Halogen-free: Yes
  • Flammability: UL94 V2
  • Specifications: UL-Recognised
  • Material: Polyamide 6 (PA6)
  • Outside diameter: 34.5mm
  • Inside diameter: 28.1mm
  • Bending radius: 60mm
  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature -40°C to +120°C
  • Supplied Singularly
  • Supplied in Black
  • Manufacturer's part: 166-11118 HG-SW34

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Diameter 28.1mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot