HellermannTyton 166-30102 SC16 Galvanised Steel Conduit 13mm

Order Code:

49-7494

Brand: HellermannTyton MPN: 166-30102 EAN-13: 2050000850080
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

The HellermannTyton 166-30102 SC16 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 16mm
  • Outside diamater: 16mm
  • Inside diamater: 13mm
  • Supplied in lengths of 1m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30102 SC16

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Galvanized
Length Sold per m
Material Steel (galvanized)
Internal Diameter 13mm
Diameter 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot