HellermannTyton Galvanised Steel Conduit, SC Series

A range of HellermannTyton HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.

  • High compression strength
  • High tensile strength
  • High impact strength
  • Highly flexible
  • Material: Galvanised steel (GS)
  • Operating temperature: -100°C to +300°C
  • Supplied in lengths of 1 or 10m
  • Available with inside diameters of 6.8, 10.2, 13, 16.9, 21.1, 28.1, 37.6 and 48.4mm
Please Note when ordering the 1m lengths: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-30100 SC10 Galvanised Steel Conduit 6.8mm
HellermannTyton 166-30100 SC10 Galvanised Steel Conduit 6.8mm
Standard range
Order code: 49-7498
MPN: 166-30100

Despatched within 4 working days - 136 in stock
2+ £2.37
Price per unit Ex VAT
6.8mm 6.8mm Conduit Galvanized Sold perm Steel (galvanized) +300°C -50°C
HellermannTyton 166-30101 SC12 Galvanised Steel Conduit 10.2mm
HellermannTyton 166-30101 SC12 Galvanised Steel Conduit 10.2mm
Standard range
Order code: 49-7493
MPN: 166-30101

Despatched within 4 working days - 75 in stock
2+ £2.44
Price per unit Ex VAT
10.2mm 10.2mm Conduit Galvanized Sold perm Steel (galvanized) +300°C -50°C
HellermannTyton 166-30102 SC16 Galvanised Steel Conduit 13mm
HellermannTyton 166-30102 SC16 Galvanised Steel Conduit 13mm
Standard range
Order code: 49-7494
MPN: 166-30102

Despatched within 4 working days - 178 in stock
2+ £3.25
Price per unit Ex VAT
13mm 13mm Conduit Galvanized Sold perm Steel (galvanized) +300°C -50°C
HellermannTyton 166-30103 SC20 Galvanised Steel Conduit 16.9mm
HellermannTyton 166-30103 SC20 Galvanised Steel Conduit 16.9mm
Standard range
Order code: 49-7495
MPN: 166-30103

Despatched within 4 working days - 251 in stock
1+ £3.95
Price per unit Ex VAT
16.9mm 16.9mm Conduit Galvanized Sold perm Steel (galvanized) +300°C -50°C
HellermannTyton 166-30104 SC25 Galvanised Steel Conduit 21.1mm
HellermannTyton 166-30104 SC25 Galvanised Steel Conduit 21.1mm
Standard range
Order code: 49-7496
MPN: 166-30104

Despatched within 4 working days - 45 in stock
1+ £4.89
Price per unit Ex VAT
21.1mm 21.1mm Conduit Galvanized Sold perm Steel (galvanized) +300°C -50°C

Trustpilot