Q. Can this sleeve be used for protecting car cables
A. Hello, Many thanks for your email. This could be used. It is very heavy duty designed for protection of hydraulic or pneumatic hoses but could be used for cables in a car.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 2+ | £2.47 |
The HellermannTyton 166-30101 SC12 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.
Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.
| Type | Conduit |
|---|---|
| Colour | Galvanized |
| Length | Sold perm |
| Material | Steel (galvanized) |
| Internal Diameter | 10.2mm |
| Diameter | 10.2mm |
To use this facility please Sign In.
Sign InQ. Can this sleeve be used for protecting car cables
A. Hello, Many thanks for your email. This could be used. It is very heavy duty designed for protection of hydraulic or pneumatic hoses but could be used for cables in a car.