HellermannTyton 166-25702 PACC21 HelaGuard Conduit Clip Holder 21mm Black

MPN
166-25702
EAN-13
4031026305806
Order Code
49-7467
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The HellermannTyton 166-25702 PACC21 is a Clip for Corrugated Conduit from the PACC Series. The clip is quick and easy to install and is supplied with a through hole, so that it can be fastened to the required surface with a screw. The clip has been manufactured from Polyamide 6.6 (PA66) and issupplied in black.


  • Easy and quick assembly with non-metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Inner rib prevents conduit from slipping
  • Can be used in C-shaped DIN rails
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Hose holder
  • Operating temperature: -50°C to +130°C
  • Nominal diamater: 21mm
  • Fixing hole: M6
  • Supplied in singly
  • Supplied in Black
  • Type: PACC Range
  • Manufacturer's part: 166-25702 PACC21
Type Conduit clip holder
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 21mm
Diameter 21mm
Maximum Temperature +135°C
Min. temperature -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot