Recom Lighting RCD-24-0.35 LED Driver Operating Voltage 4.5-36V 0-350mA

MPN
RCD-24-0.35
EAN-13
2050000455438
Order Code
49-7309
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A 350mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. The driver comes in a compactly designed 6-pin through hole case and the device features very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Type LED controller
Output Voltage 2 to 35V
Output Current 350mA
Input Voltage 4.5 to 36V
Input power 800mW

Reviews

Be the first to submit a review

Trustpilot