Recom Lighting 81000013 RCD-24-0.35/W/Vref LED Driver Operating Voltage 4.5-36V

Recom Lighting 81000013 RCD-24-0.35/W/Vref LED Driver Operating Voltage 4.5-36V

Order Code:

49-7301

Brand: Recom Lighting MPN: RCD-24-0.35/W/Vref

Discontinued


A 350mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. Features built-in reference voltage output and analogue dimming in a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Output Voltage 2 to 35V
Output Current 350mA
Input Voltage 4.5 to 36V
Input power 800mW

Trustpilot