Recom International RE-2405S 1W DC/DC Converter 24V In 5V Out

Image Representative of Range

Recom International RE-2405S 1W DC/DC Converter 24V In 5V Out

MPN
RE-2405S
Brand
Recom
EAN-13
2050000423444
Order Code
49-7281
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.52
5+ £7.24
10+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/07/2026

This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-2405S converter is supplied with 1kV DC isolation.


  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100 mVpp
  • Input voltage: 24V DC
  • Output voltage: 5V DC
  • Output current: 42mA
  • Power: 1W
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.2g
  • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
  • Type: AC-DC Power Supply RE Series
  • Manufacturer's part: RE-2405S
Output Voltage 5V DC
Input Voltage Range 24V
Power Rating 1W
Output Current 42mA
Mounting Style SIP-7
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot