Recom International RE-0505S 1W DC/DC Converter 5V In 5V Out

Recom International RE-0505S 1W DC/DC Converter 5V In 5V Out

Order Code:

49-7276

Brand: Recom MPN: RE-0505S

Discontinued


This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-0505S converter is supplied with 1kV DC isolation.


  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100 mVpp
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Output current: 200mA
  • Power: 1W
  • Efficiency: 78%
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.2g
  • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
  • Type: AC-DC Power Supply RE Series
  • Manufacturer's part: RE-0505S
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Mounting Style SIP-7
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot