HellermannTyton 161-41100 SBPE4-PE-NA-30M Spiral Binding Natural 4.0mm (30m)

Image Representative of Range

HellermannTyton 161-41100 SBPE4-PE-NA-30M Spiral Binding Natural 4.0mm (30m)

Order Code:

49-7185

Brand: HellermannTyton MPN: 161-41100 EAN-13: 5022660547416
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The HellermannTyton 161-41100 SBPE4 is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 5.0mm
  • Bundle max: 20.0mm
  • Diameter: 4.0mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 30m
  • Supplied in Natural
  • Type: SBPE4
  • Manufacturer's part: 161-41100
Diameter 4mm
Colour Natural
Length 30m
Material Polyethylene
Type Spiral binding

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot