Recom International RB-2405D 1W DC/DC Converter SIP7 24V In 5V/5V Out

Recom International RB-2405D 1W DC/DC Converter SIP7 24V In 5V/5V Out

Order Code:

49-7113

Brand: Recom MPN: RB-2405D

Discontinued


The Recom RB-0505D is a 1W Unregulated Dual Output DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC Isolation, a -40°C to +85°C operating temperature range and industry standard pin-out.


  • Accuracy: 1%
  • Efficiency: Max 85%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Power: 1W
  • Output voltage: 5/5V DC
  • Specification: SIP7
  • Efficiency up to 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6(W)
  • Type: DC to DC Converter RB-D Series
  • Manufacturer's part: RB-2405D
Power Rating 1W
Mounting Style SIP-7
Number of Outputs 2
Output Current Max 100mA
Output Current Min -100mA
Output Voltage Max 5V
Output Voltage Min -5V
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Trustpilot