The Recom RB-0505D is a 1W Unregulated Dual Output DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC Isolation, a -40°C to +85°C operating temperature range and industry standard pin-out.
- Accuracy: 1%
- Efficiency: Max 85%
- Grid pitch: 2.54mm
- Insulation voltage: 1000V DC
- Material: UL94-VO
- Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
- Power: 1W
- Output voltage: 5/5V DC
- Specification: SIP7
- Efficiency up to 85%
- Operating Temperature from -40°C to +85°C
- Dimensions: 19.6(L) x 6(W)
- Type: DC to DC Converter RB-D Series
- Manufacturer's part: RB-1505D
| Output Voltage |
-5V |
| Input Voltage Range |
15V |
| Power Rating |
1W |
| Output Current |
-100mA |
| Mounting Style |
SIP-7 |
| Number of Outputs |
2 |
| Temperature Range |
-40 to +85°C |