HellermannTyton 712-00904 HelaTape Tex - Textile Tape - Black - 50mm x 50m

MPN
712-00904
EAN-13
4031026404189
Order Code
49-7078
Country of Origin
Indonesia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £30.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This black HelaTape textile tape 50mm x 50m from Hellermann Tyton is highly tear-resistant in longitudinal direction, but easy to strip-off by hand in lateral direction.

The matt finish of the surface allows the tape to be used in stage and set building where light reflections need avoiding, while also ideal for various applications like bundling, fixing and identification. The high quality rubber based adhesive means the tape can be removed without residues.


  • Cotton, polyester fabric material
  • Colour: Black
  • Content: 1 roll
  • Length: 50m
  • Width: 50mm
  • Thickness: 0.31mm
  • Operating temperature: -30°C to +80°C
  • Halogen free
  • Manufacturer's part 712-00904
Type Cloth Tape
Width 50mm
Colour Black
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot