Recom 10004207 RS3-2412S 3W DC/DC Converter 18-36V In 12V Out

Image Representative of Range

Recom 10004207 RS3-2412S 3W DC/DC Converter 18-36V In 12V Out

Order Code:

49-6932

Brand: Recom MPN: RS3-2412S EAN-13: 2050001331267
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Recom SIP 8 3W RS3-0505S Isolated DC/DC converter has an input voltage range of 2:1. The Single Output converter has a wide operating temperature range -40°C to +71°C and features an On/Off control. These are just two of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3-0505S is supplied with the standard 1kVDC isolation.
  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1000V DC
  • Output current: 250mA
  • Output voltage: 12V DC
  • Power: 3W
  • Specification: SIP8
  • Efficiency: 83%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 21.8(L) x 9.2(W)
  • Type: DC to DC Converter RS3 Series
  • Manufacturer's part: RS3-2412S
Output Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot