The HellermannTyton 151-10911 QM20 is a Q Mount that has been designed to work exclusively with the Q Tie Cable Tie Series. This mounting component is supplied for securing with screws. The Q Mount allows either a 2- or 4-way entry for the Q Tie, providing a quick and simple insertion into the mount.
Once in place, the Q Tie will not slip out, even in a vertical mounting applications.
For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE
- Screwable version
- 4-way entry for Q-ties
- Perfect for combination with Q-ties
- Pre-assembly feature
- Ensures hold on Q-ties in difficult situations like vertical mounting positions
- Halogen-free: Yes
- Max. cable tie width: 4.0mm
- Mounting hole diameter: 3.1mm
- Dimensions: 3.7(H) x 20(L) x 20(H)mm
- Operating temperature: -40°C to +105°C
- Supplied singly
- Supplied colour: black
- Type: QM Series
- Manufacturer's part: 151-10911 QM20
| Type |
Cable tie base |
| Colour |
Black |
| Dimensions |
20 x 20mm |
To use this facility please Sign In.
Sign In