HellermannTyton 211-10050 ALU5-ALU-NA-C1 Aluminium P-Clip 8.0mm

MPN
211-10050
EAN-13
2050001317629
Order Code
49-6747
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.631
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 104 in stock

The HellermannTyton 211-10050 ALU5 is an Aluminium P-Clip that offers a simple way to secure cabling. This This clip can hold a 8.0mm cable bundle, and is from the ALU-P-Clip range, and it can be used for simple pipe or cable fixing (for example within caravan construction). It is ideal for use in high temperatures or for applications that require the strength of a metal component.

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet gives a permanent fixing in the most arduous environments.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Ideal for use in high temperatures
  • Suitable for applications needing strength of metal components
  • Operating temperature: -40°C to +180°C
  • Supplied singly
  • Bundle diamater: 8.0mm
  • Supplied in natural
  • Type: ALU-P-Clip
  • Manufacturer's part: 211-10050 ALU5
Type P clip
Material Aluminium
Colour Silver
Inside Diameter 8mm
Maximum Temperature +180°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot