Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-50805 PAEC End Caps for Corrugated Conduits PAEC54 54mm

Order Code:

49-6689

Brand: HellermannTyton MPN: 166-50805
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
5+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 12/01/2026

The HellermannTyton 166-50805 PAEC is a Rubber End Cap, ideal for use when a conduit is not terminated into an enclosure. The 54mm cap simply pushes over the end of the conduit, providing a smooth entry, preventing any damage to the cables. The UV resistant end cap is supplied in black.


  • Fast fit
  • Snaps over end of conduit when not terminated with fitting
  • Provides smooth entry to prevent damage to cables
  • UV resistant (black)
  • Colour: Black
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Diamater: 54mm
  • Supplied in black
  • Type: PAEC Range
  • Manufacturer's part: 166-50805 PAEC54
Type End cap
Material Rubber
Thread Size 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot