HellermannTyton 166-50144 ALPA-PG13 ALPA PA66 Locknut

MPN
166-50144
Order Code
49-6658
Country of Origin
United Kingdom

Discontinued


The HellermannTyton 166-50144 is a Polyamide 6.6 (PA66) locknut from the ALPHA range. The locknut is supplied with a PG13 Thread.

This locknut has been designed to accompany the HG-S Series of Conduit. The locknut is supplied in black.


  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Outside diameter: 29mm
  • Thread size: PG13.5
  • Type: ALPHA PA66 Series
  • Supplied in black
  • Manufacturer's part: 166-50144
Thread Size PG13
Colour Black
Material Polyamide
Type Locknut

Trustpilot