HellermannTyton 166-50141 ALPA-PG7 ALPA PA66 Locknut

Order Code:

49-6656

Brand: HellermannTyton MPN: 166-50141

Discontinued


The HellermannTyton 166-50141 is a Polyamide 6.6 (PA66) locknut from the ALPHA range. The locknut is supplied with a PG7 Thread.

This locknut has been designed to accompany the HG-S Series of Conduit. The locknut is supplied in black.


  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Outside diameter: 21mm
  • Thread size: PG7
  • Type: ALPHA PA66 Series
  • Supplied in black
  • Manufacturer's part: 166-50141
Thread Size PG7
Material Polyamide
Type Locknut

Trustpilot