HellermannTyton 166-50103 ALNPB-M25 ALNPB Nickel Plated Brass Locknut

MPN
166-50103
EAN-13
2050001314710
Order Code
49-6645
Country of Origin
United Kingdom
  • Quickly find another product in this range by Thread Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The HellermannTyton 166-50103 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a M25 Metric Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: Metric M25
  • Type: ALNPB
  • Manufacturer's part: 166-50103
Thread Size M25
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot