HellermannTyton 166-40705 PSR25-S-M25 PSR-S Straight fitting 21mm

MPN
166-40705
EAN-13
4031026410715
Order Code
49-6633
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The HellermannTyton 166-40705 PSR25 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M25 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 25mm
  • Bore size: 19.0mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40705 PSR25-S-M25
Type Conduit gland
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 21mm
Bore Size STRONG 19.0mm/STRONG
Diameter 21mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot