Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-30500 SC10-PC Plain Hole Conduit Connector 6.8mm

Order Code:

49-6540

Brand: HellermannTyton MPN: 166-30510 EAN-13: 2050001313973
  • Quickly find another product in this range by Diameter:

    6.8mm 10.2mm 13mm 16.9mm 21.1mm
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 09/01/2026

The HellermannTyton 166-30500 SC10 is a Plain Hole Conduit Connector from the SC-PC Series. The connector acts like a locking device and comprises of two parts, the shell and the body without a thread. The connector has been manufactured from nickel plated brass.


  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Supplied singly
  • Supplied in nickel plate
  • Inside diameter: 6.8mm
  • Type: SC-PC Series
  • Manufacturer's part: 166-30500 SC10
Type Plain hole conduit connector
Colour Nicked plated
Material Brass
Diameter 6.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot