HellermannTyton 166-21625 HGL21-S-PG13 IP68 Straight Conduit Fitting PG13 16.7mm

Order Code:

49-6451

Brand: HellermannTyton MPN: 166-21625

Discontinued


The HellermannTyton 166-21625 HGL21-S-PG13 is a Straight Fitting with an PG13 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 16.7mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL21-PG13
  • Manufacturer's part: 166-21625
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 16.7mm

Trustpilot