HellermannTyton 166-11304 HG-HW21 PA6 Heavy Weight Conduit 15.5mm

MPN
166-11304
EAN-13
2050001311337
Order Code
49-6435
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The HellermannTyton 166-11302 HG-HW13 is a Heavy Duty Conduit, designed for machine building, plant construction, and public buildings, and wherever high mechanical strength is required in a conduit.


  • Heavy weight
  • High mechanical strength
  • Very abrasion resistant
  • High impact strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Halogen-free: Yes
  • Inside diameter: 15.5 mm
  • Operating Temperature: -40°C to +120°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-HW21
  • Manufacturer's part: 166-11304

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6
Internal Diameter 15.5mm
Diameter 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot