HellermannTyton Non-Metallic Conduit, HG-HW PA6 Heavy Weight

A range of HellermannTyton HG-HW PA6 Heavy Duty Conduit has been designed for machine building, plant construction, and public buildings, and wherever high mechanical strength is required in a conduit.

  • Heavy weight
  • High mechanical strength
  • Very abrasion resistant
  • High impact strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Supplied in black (UV resistant)
  • Supplied in lengths of 1m
Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Diameter Self-extinguishing Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-11302 HG-HW13 PA6 Heavy Weight Conduit 9mm
HellermannTyton 166-11302 HG-HW13 PA6 Heavy Weight Conduit 9mm
Standard range
Order code: 49-6429
MPN: 166-11302

Despatched within 4 working days - 100 in stock
2+ £2.36
Price per unit Ex VAT
9mm 9mm according to UL94 V2 Conduit Black Sold perm Polyamide 6 +120°C -40°C
HellermannTyton 166-11304 HG-HW21 PA6 Heavy Weight Conduit 15.5mm
HellermannTyton 166-11304 HG-HW21 PA6 Heavy Weight Conduit 15.5mm
Standard range
Order code: 49-6435
MPN: 166-11304

Despatched within 4 working days - 38 in stock
1+ £4.08
Price per unit Ex VAT
15.5mm 46mm Conduit Black Sold perm Polyamide 6 +120°C -40°C
HellermannTyton 166-11305 HG-HW28 PA6 Heavy Weight Conduit 21.3mm
HellermannTyton 166-11305 HG-HW28 PA6 Heavy Weight Conduit 21.3mm
Standard range
Order code: 49-6431
MPN: 166-11305

Despatched within 4 working days - 31 in stock
1+ £6.66
10+ £6.12
100+ £5.79
Price per unit Ex VAT
21.3mm 21.3mm Conduit Black Sold perm Polyamide 6 +120°C -40°C

Trustpilot