The HellermannTyton 166-11303 HG-HW16 is a Heavy Duty Conduit, designed for machine building, plant construction, and public buildings, and wherever high mechanical strength is required in a conduit.
- Heavy weight
- High mechanical strength
- Very abrasion resistant
- High impact strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Low smoke and low toxicity
- Self-extinguishing according to UL94 V2
- Halogen-free: Yes
- Inside diameter: 9mm
- Operating Temperature: -20°C to +90°C
- Supplied in lengths of 1m
- Supplied in black (UV resistant)
- Type: HG-HW54
- Manufacturer's part: 166-11302
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
| Type |
Conduit |
| Colour |
Black |
| Length |
Sold perm |
| Material |
Polyamide 6 |
| Internal Diameter |
9mm |
| Diameter |
9mm |
| Self-extinguishing |
according to UL94 V2 |
To use this facility please Sign In.
Sign In