HellermannTyton 191-10349 SNP34(E)-POM-NA-C0 Cable Clamp 32.5-35.1mm Natural

HellermannTyton 191-10349 SNP34(E)-POM-NA-C0 Cable Clamp 32.5-35.1mm Natural

Order Code:

49-6412

Brand: HellermannTyton MPN: 191-10349

Discontinued


The HellermannTyton 191-10349 SNP34(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.


  • Clamping range diameter: 32.5 - 35.1mm
  • Halogen-free: Yes
  • Material: Polyacetal
  • Operating Temperature: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Type: SNP34(E)
  • Manufacturer's part: HellemannTyton 191-10349
Colour Natural
Material Polyacetal
Type Reusable

Trustpilot