The HellermannTyton 191-10049 SNP4(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.
- Clamping range diameter: 10.8 - 12.3mm
- Halogen-free: Yes
- Material: Polyacetal
- Operating Temperature: -40°C to +85°C
- Supplied singly
- Supplied in natural
- Type: SNP4(E)
- Manufacturer's part: HellemannTyton 191-10049
| Type |
Reusable |
| Material |
Polyacetal |
| Colour |
Ecru |
| Clamping range diameter |
10.8 - 12.3mm |
| Inside Diameter |
10.8 to 12.3mm |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |