HellermannTyton Snapper Hose and Cable Clamps for Tubes and Harnesses, SNP

A range of HellermannTyton Snapper Hose and Cable Clamps for Tubes and Harnesses from the SNP range. These Snapper cable clamps are up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamps can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamps are supplied in Acetal (POM) to meet high operating temperature requirements.

Ideal for replacing those metal hose clips that can rust and corrode. The SNP range can be used in industries as diverse as agriculture to medical, to domestic appliances. Snapper can be used in markets as diverse as automotive, agriculture, white goods, venting systems, pumps and hydraulic systems to medical engineering. Suitable for applications with high vibration, and they can be installed by hand, or with an application tool.

  • Releasable and reusable plastic hose clamps
  • Self-locking
  • Releasable by giving a lateral movement to the head
  • Installation by hand possible
  • Installation with processing tool for a secure tensioning
  • Supplied in Acetal (POM) material
  • Supplied in natural
Description Image Product Buy Pricing (Ex VAT) Clamping range diameter Inside Diameter Type Material Colour Maximum Temperature Min. temperature
HellermannTyton 060-19000022 SNP1(E)-POM-NA-C1 Cable Clamp 5.8-6.5mm Natural
HellermannTyton 060-19000022 SNP1(E)-POM-NA-C1 Cable Clamp 5.8-6.5mm Natural
Standard range
Order code: 49-6405
MPN: 060-19000022

Order in multiples of 50


Despatched within 4 working days - 93 in stock
50+ £0.198
Price per unit Ex VAT
5.8 - 6.5mm 5.8 to 6.5mm Reusable Polyacetal Ecru +85°C -40°C
HellermannTyton 191-10029 SNP2(E)-POM-NA-D1 Cable Clamp 8.7-10mm Natural
HellermannTyton 191-10029 SNP2(E)-POM-NA-D1 Cable Clamp 8.7-10mm Natural
Standard range
Order code: 49-6406
MPN: 191-10029

Order in multiples of 50


Despatched within 4 working days - 521 in stock
50+ £0.265
Price per unit Ex VAT
8.7 - 10mm 8.7 to 10mm Reusable Polyacetal Ecru +85°C -40°C
HellermannTyton 191-10049 SNP4(E)-POM-NA-D1 Cable Clamp 10.8-12.3mm Natural
HellermannTyton 191-10049 SNP4(E)-POM-NA-D1 Cable Clamp 10.8-12.3mm Natural
Standard range
Order code: 49-6407
MPN: 191-10049

Order in multiples of 50


Despatched within 4 working days - 472 in stock
50+ £0.169
Price per unit Ex VAT
10.8 - 12.3mm 10.8 to 12.3mm Reusable Polyacetal Ecru +85°C -40°C
HellermannTyton 191-10129 SNP12(E)-POM-NA-D1 Cable Clamp 16.8-18.4mm Natural
HellermannTyton 191-10129 SNP12(E)-POM-NA-D1 Cable Clamp 16.8-18.4mm Natural
Standard range
Order code: 49-6409
MPN: 191-10129

Order in multiples of 50


Despatched within 4 working days - 295 in stock
50+ £0.287
Price per unit Ex VAT
16.8 - 18.4mm 16.8 to 18.4mm Reusable Polyacetal Ecru +85°C -40°C
HellermannTyton 191-10169 SNP16(E)-POM-NA-D1 Cable Clamp 19.9-21.7mm Natural
HellermannTyton 191-10169 SNP16(E)-POM-NA-D1 Cable Clamp 19.9-21.7mm Natural
Standard range
Order code: 49-6410
MPN: 191-10169

Order in multiples of 50


Despatched within 4 working days - 500 in stock
50+ £0.203
Price per unit Ex VAT
19.9 - 21.7mm 19.9 to 21.7mm Reusable Polyacetal Ecru +85°C -40°C

Trustpilot