HellermannTyton 138-70019 Inside Serrated Cable Tie Clear 3.5mmx150mm (1000pcs)

Image Representative of Range

HellermannTyton 138-70019 Inside Serrated Cable Tie Clear 3.5mmx150mm (1000pcs)

Order Code:

49-6385

Brand: HellermannTyton MPN: 138-70019 EAN-13: 4031026116501
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The HellermannTyton 138-70019 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.

e head.
  • Bundle diameter: 35mm
  • Material: PA66
  • Minimum holding force: 135 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied in packs of 1000
  • Supplied in natural
  • Type: UB7-PA66-NA-M1
  • Manufacturer's part: Hellemann 138-70019
Length 150mm
Colour Natural
Material PA66
Type Serrated
Minimum holding force 135 N
Size 150 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot