HellermannTyton 138-00000 Weatherproof Cable Tie Black 2.5mmx100mm (100 pcs)

Image Representative of Range

HellermannTyton 138-00000 Weatherproof Cable Tie Black 2.5mmx100mm (100 pcs)

Order Code:

49-6376

Brand: HellermannTyton MPN: 138-00000 EAN-13: 4031026240978
Qty Unit Price (Ex VAT)
1+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,038 in stock, despatched in 4 working days

The HellermannTyton 138-00000 is a Weatherproof cable Tie manufactured from Polyamide 6.6. This black cable tie is extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.


  • Bundle diameter: 22mm
  • Material: PA66W
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in packs of 100
  • Supplied in black
  • Type: UB100A-B
  • Manufacturer's part: Hellemann 138-00000
Length 100mm
Colour Black
Material PA66W
Type Weatherproof
Bundle diameter 22mm
Minimum holding force 80 N
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot