HellermannTyton 201-20020 R2-PVC-BK-D1 Cable Clip Black

Image Representative of Range

HellermannTyton 201-20020 R2-PVC-BK-D1 Cable Clip Black

Order Code:

49-6374

Brand: HellermannTyton MPN: 201-20020
Qty Unit Price (Ex VAT)
50+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
632 in stock, despatched in 4 working days

The HellermannTyton 201-20020 R2 is an Elasticated Loop (retaining ring), one part of a pair required to make a Cradle Clip. The Cradle Clip is a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'Clip Base' for mounting onto a panel, and the 'Elasticated Loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.

The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.

Please Note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.


  • Material: Clip PVC
  • Product Specifications: Bore hole diameter 4.8mm
  • Flame retardant in accordance with UL94 V2
  • Temperature range: -40ºC to 85ºC, temporarily up to +105ºC (500 hrs)
  • Dimensions: 22(L1) x 29(L2) x 23.8(B1) x 3.2(H)mm
  • Supplied in black
  • Type: R2
  • Manufacturer's part: HellermannTyton 201-20020
Type Clip loop
Material PVC
Colour Black
Fixing Hole Diameter 4.8mm
Max Wire Diameter N/A
Mounting Clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot