HellermannTyton Mounting Cradle Base and Elasicticated Loop, C and R, Black

These HellermannTyton Mounting Cradle Clips are a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'clip base' for mounting onto a panel, and the 'elasticated loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.

The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.

Please note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.

  • Simple and easy to use
  • Supplied in black
  • Available in C1, C2 and C3 cradle base
  • Available in R1, R2 and R3 elasticated loop
Description Image Product Buy Pricing (Ex VAT) Type Material Bundle diameter Max Wire Diameter Min. temperature Mounting Colour Fixing Hole Diameter Maximum Temperature
HellermannTyton 201-10010 C1-N66-BK-C1 Mounting Cradle Clip Black
HellermannTyton 201-10010 C1-N66-BK-C1 Mounting Cradle Clip Black
Standard range
Order code: 49-6370
MPN: 201-10010

Order in multiples of 20


Despatched within 4 working days - 422 in stock
20+ £0.371
Price per unit Ex VAT
Clip base Nylon 66 6.3mm 6.3mm -40°C Screw Black 4.8mm +85°C
HellermannTyton 201-10020 C2-N66-BK-C1 Mounting Cradle Clip Black
HellermannTyton 201-10020 C2-N66-BK-C1 Mounting Cradle Clip Black
Standard range
Order code: 49-6371
MPN: 201-10020

Order in multiples of 20


Despatched within 4 working days - 463 in stock
20+ £0.408
Price per unit Ex VAT
Clip base Nylon 66 11mm -40°C Screw Black 4.8mm +85°C
HellermannTyton 201-10030 C3-N66-BK-C1 Mounting Cradle Clip Black
HellermannTyton 201-10030 C3-N66-BK-C1 Mounting Cradle Clip Black
Standard range
Order code: 49-6372
MPN: 201-10030

Order in multiples of 20


Despatched within 4 working days - 177 in stock
20+ £0.415
Price per unit Ex VAT
Clip base Nylon 66 17.5mm 17.5mm -40°C Screw Black 4.8mm +85°C
HellermannTyton 201-20010 R1-PVC-BK-D1 Cable Clip Black
HellermannTyton 201-20010 R1-PVC-BK-D1 Cable Clip Black
Standard range
Order code: 49-6373
MPN: 201-20010

Order in multiples of 20


Despatched within 4 working days - 174 in stock
20+ £0.195
Price per unit Ex VAT
Clip loop PVC N/A -35°C Clip Black 4.8mm +85°C
HellermannTyton 201-20020 R2-PVC-BK-D1 Cable Clip Black
HellermannTyton 201-20020 R2-PVC-BK-D1 Cable Clip Black
Standard range
Order code: 49-6374
MPN: 201-20020

Despatched within 4 working days - 672 in stock
50+ £0.153
Price per unit Ex VAT
Clip loop PVC N/A -35°C Clip Black 4.8mm +85°C
HellermannTyton 201-20030 R3-PVC-BK-D1 Cable Clip Black
HellermannTyton 201-20030 R3-PVC-BK-D1 Cable Clip Black
Standard range
Order code: 49-6375
MPN: 201-20030

Despatched within 4 working days - 2,192 in stock
50+ £0.201
Price per unit Ex VAT
Clip loop PVC N/A -35°C Clip Black 4.8mm +85°C

Trustpilot