HellermannTyton 201-10030 C3-N66-BK-C1 Mounting Cradle Clip Black

Image Representative of Range

HellermannTyton 201-10030 C3-N66-BK-C1 Mounting Cradle Clip Black

Order Code:

49-6372

Brand: HellermannTyton MPN: 201-10030 EAN-13: 2050000179365
Qty Unit Price (Ex VAT)
20+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
97 in stock, despatched in 4 working days

The HellermannTyton 201-10030 C3 is a Clip Base, one part of a pair required to make a Cradle Clip. The Cradle Clip is a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'clip base' for mounting onto a panel, and the 'elasticated loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.

The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.

Please Note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.


  • Bundle diameter: 17.5mm
  • Material: Material {polyamide} 6.6 (PA66)
  • Product Specifications: Bore hole diameter 4.8mm
  • Flame retardant in accordance with UL94 V2
  • Temperature range: -40ºC to 85ºC, temporarily up to +105ºC (500 hrs)
  • Dimensions: 48(L1) x 15.5(B1) x 12.7(B2) x 25(H) x 17.5(R)mm
  • Supplied in black
  • Type: C3
  • Manufacturer's part: HellermannTyton 201-10030
Type Clip base
Material Nylon 66
Colour Black
Bundle diameter 17.5mm
Fixing Hole Diameter 4.8mm
Max Wire Diameter 17.5mm
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot