The HellermannTyton 201-10010 C1 is a Clip Base, one part of a pair required to make a Cradle Clip. The Cradle Clip is a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'clip base' for mounting onto a panel, and the 'elasticated loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.
The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.
Please Note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.
- Simple and easy to use
- Bundle diameter: 6.3mm
- Material: Cradle clamp Polyamide 6.6 (PA66)
- Product Specifications: Bore hole diameter 4.8mm
- Flame retardant in accordance with UL94 V2
- Temperature range: -40ºC to 85ºC, temporarily up to +105ºC (500 hrs)
- Dimensions: 25(L1) x 15.5(B1) x 12.7(B2) x 14(H) x 6.3(R)mm
- Supplied in black
- Type: C1
- Manufacturer's part: HellermannTyton 201-10010
| Type |
Clip base |
| Material |
Nylon 66 |
| Colour |
Black |
| Bundle diameter |
6.3mm |
| Fixing Hole Diameter |
4.8mm |
| Max Wire Diameter |
6.3mm |
| Mounting |
Screw |
To use this facility please Sign In.
Sign In