Facom RL.NANO-U1 1/4" Nano Set Imperial - 38pc

MPN
RL.NANO-U1
Brand
Facom
EAN-13
3148519085372
Order Code
49-6246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £190.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

This 38-piece ¼in (6.35mm) socket set from Facom contains a range of imperial sockets, drivers, extensions and ratchets in an ultra-compact Nano carrying case.The sturdy case makes tool selection simple as the bit strips rise automatically on opening.


  • Bits and accessories held in place even when case is tipped
  • Easy bit identification thanks to pattern tags
  • Pear head ratchet
  • 6-point sockets
  • Case dimensions: 152 x 48 x 92mm
  • Manufacturer's part RL.NANO-U1


Set includes: Sockets 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 13/32, 7/16, 1/2 and 9/16; Phillips drivers 1, 2 and 3; hex 1/4, 1/8, 3/16, 5/32 and 7/32; Pozidriv 1, 2 and 3; slotted 4.5mm, 6.5mm and 8mm; Torx® 10, 15, 20, 25, 27, 30 and 40.
Type Imperial
Drive Size 1/4in
Number of Pieces 38

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot