Facom ATP.J6PB Protwist Screwdriver Set - 6 Piece

MPN
ATP.J6PB
Brand
Facom
EAN-13
3662424096372
Order Code
49-6230
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/05/2026

This 6-piece PROTWIST® screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance.

The full set features the following pieces:
Protwist screwdrivers: Slotted 3.5 x 75mm; 4 x 100mm; 5.5 x 150mm; 6.5 x 150mm
Protwist screwdrivers: Phillips PH1 x 100mm, PH2 x 125mm


  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part ATP.J6PB
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot