Wiha 2859 36417 TorqueFix® Torque Cable Key For Circular Plug Connectors - 13mm

Order Code:

49-4579

Brand: Wiha MPN: 10115 EAN-13: 4010995364175
Qty Unit Price (Ex VAT)
1+ £22.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

This 13mm; TorqueFix® torque cable key for circular plug connectors is ideal for use with Wiha torque screwdrivers. This cable key can be used for fastening circular plug connectors with a hexagonal head.
  • Robust, glass-fibre reinforced plastic handle
  • High quality hexagonal stainless steel insert
  • Chrome-vanadium-molybdenum steel blade
  • Blade diameter 4mm
  • Blade length 78mm
  • Overall length 218mm
  • Manufacturer's type 2859
  • Manufacturer's part 36417
Type Cable key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot