Wiha TorqeFix® Torque Cable Keys for Circular Plug Connectors

Wiha Brand: Wiha

This range of TorqueFix® torque cable keys for circular plug connectors are ideal for use with Wiha torque screwdrivers. These cable keys can be used for fastening circular plug connectors with hexagonal heads and are available from Rapid in a number of sizes from ½ to 24mm.

  • Robust, glass-fibre reinforced plastic handle
  • High quality hexagonal stainless steel insert
  • Chrome-vanadium-molybdenum steel blade
  • Blade diameter 4mm
  • Manufacturer's type 2859
Description Image Product Buy Pricing (Ex VAT) Type
Wiha 2859 36415 TorqueFix® Torque Cable Key For Circular Plug Connectors - 9mm
Wiha 2859 36415 TorqueFix® Torque Cable Key For Circular Plug Connectors - 9mm
Standard range
Order code: 49-4593
MPN: 10114

Despatched within 4 working days - 16 in stock
1+ £24.24
Price per unit Ex VAT
Cable key
Wiha 2859 36417 TorqueFix® Torque Cable Key For Circular Plug Connectors - 13mm
Wiha 2859 36417 TorqueFix® Torque Cable Key For Circular Plug Connectors - 13mm
Standard range
Order code: 49-4579
MPN: 10115

Despatched within 4 working days - 7 in stock
1+ £25.30
Price per unit Ex VAT
Cable key

Trustpilot