Easter Opening Hours and Delivery Dates here
Wiha 341 01025 SoftFinish® Hex Nut Driver SW9 x 125mm

Wiha 341 01025 SoftFinish® Hex Nut Driver SW9 x 125mm

Order Code:

49-4551

Brand: Wiha MPN: 01025 EAN-13: 4010995010256
  • Country of Origin:
  • View All

Discontinued


This Wiha SoftFinish® hex nut driver has 125mm chrome-plated hardened chrome vanadium steel blade and is suitable for use with SW9 hex nuts.


  • Round blade
  • Deep drawn socket
  • Ergonomic multi-component handles with roll-off protection
  • DIN 3125 standard
  • Overall length 243mm
  • Manufacturer's type 341
Blade Length 125mm
Length 243mm
Nut Size 9mm

Trustpilot