Wiha 341 01020 SoftFinish® Hex Nut Driver SW5 x 125mm

Image Representative of Range

Wiha 341 01020 SoftFinish® Hex Nut Driver SW5 x 125mm

Order Code:

49-4545

Brand: Wiha MPN: 01020 EAN-13: 4010995010201
  • Quickly find another product in this range by Tip Size:

Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

This Wiha SoftFinish® hex nut driver has 125mm chrome-plated hardened chrome vanadium steel blade and is suitable for use with SW5 hex nuts.


  • Round blade
  • Deep drawn socket
  • Ergonomic multi-component handles with roll-off protection
  • DIN 3125 standard
  • Overall length 236mm
  • Manufacturer's type 341
Type Nut Driver
Tip Size 5mm
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot