This 38-piece ¼in (6.35mm) socket set from Facom contains a range of metric sockets, drivers, extensions and locking ratchet in an ultra-compact Nano carrying case.The sturdy case makes tool selection simple as the bit strips rise automatically on opening.
- Bits and accessories held in place even when case is tipped
- Easy bit identification thanks to pattern tags
- Palm control locking ratchet
- 6-point sockets
- Case dimensions: 152 x 48 x 92mm
- Manufacturer's part R.360NANO
Set includes: Sockets 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm; Phillips drivers 1, 2 and 3; hex 3, 4, 5, 6 and 7mm; Pozidriv 1, 2 and 3; slotted 4.5mm, 6.5mm and 8mm; Torx® 10, 15, 20, 25, 27, 30 and 40.
| Type |
Metric |
| Drive Size |
1/4in |
| Number of Pieces |
38 |
| Case Dimensions |
152 x 48 x 92mm |
To use this facility please Sign In.
Sign In