Kirschen 4191 Japanese Universal Pull-Stroke Saw Blade 225mm

Image Representative of Range

Kirschen 4191 Japanese Universal Pull-Stroke Saw Blade 225mm

Order Code:

49-3142

Brand: Kirschen MPN: 4191 EAN-13: 4016649041911
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This Japanese blade from Kirschen is a replacement blade for the universal pull-stroke saw 225mm (49-3141).


  • Saw blade length 225 mm
  • Number of cogs (per inch): 18
  • Number of teeth per inch: 7
  • Compatible with Japanese crosscut saw 4190 (49-3141)
  • Manufacturer's part 4191
Length 225mm
Teeth Per Inch 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot