Kirschen Japanese Universal Pull-Stroke Saw 225mm and Blade

Kirschen Brand: Kirschen

This Japanese universal pull-stroke saw 225mm from Kirschen has been manufactured according to Japanese quality procedures. As the saw is pulled only, the force required remains low, while the special teeth give the saw a razor-sharp edge and cuts surfaces clean. A replacement saw is also available.

  • Saw blade length 225mm
  • Number of cogs (per inch): 18
  • Number of teeth per inch: 7
Description Image Product Buy Pricing (Ex VAT) Type Length Teeth Per Inch
Kirschen 4190 Japanese Universal Pull-Stroke Saw 225mm
Kirschen 4190 Japanese Universal Pull-Stroke Saw 225mm
Standard range
Order code: 49-3141
MPN: 4190

Despatched within 4 working days - 20 in stock
1+ £56.58
10+ £54.58
50+ £54.39
Price per unit Ex VAT
Japan chopsaw 225mm 7
Kirschen 4191 Japanese Universal Pull-Stroke Saw Blade 225mm
Kirschen 4191 Japanese Universal Pull-Stroke Saw Blade 225mm
Standard range
Order code: 49-3142
MPN: 4191

Despatched within 4 working days - 4 in stock
1+ £16.61
10+ £15.71
50+ £15.45
Price per unit Ex VAT
Saw blade 225mm 7

Trustpilot