Finder 093.63 control Module For 39.31/30/81/80 Types

MPN
093.63
Brand
Finder
EAN-13
2050001389756
Order Code
49-3024
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 44 in stock

The Output Fuse Module (Finder 093.63) is for use with Finder Series 39.31/30/81/80 of interface relays. It will take 5x 20 mm fuses up to 6A, 250V. The fuse module has been designed for the easy visibility of the fuse condition through the window and a quick connection to socket.


  • Specification: Control module
  • Manufacturer's part: Finder 093.63
Type Output fuse module
Colour Grey, Blue
Contact Current Rating 6A
Contact Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot