Finder Separator Board (093.60) and Output Fuse Module (093.63)

Finder Brand: Finder

This Finder Separator Board and Control Module are for the 39.31/30/81/80 Series of products.

The Separator Board (Finder 093.60) is a Dual-Purpose Plastic Separator for the 39 Series. This separator can give 1.8 mm or 6.2mm separation between relays.

With the ribs in place provides 6.2mm separation between relay interface modules. By breaking off the protruding ribs by hand, the separator becomes only 1.8mm thick, useful for the visual separation of different groups of interfaces, or necessary for the protective separation of different voltages of neighbouring interfaces, or for the protection of cut ends of the jumper links.

The Output Fuse Module (Finder 093.63) is for use with Finder Series 39.31/30/81/80 of Interface Relays. It will take 5x 20 mm fuses up to 6A, 250V. The fuse module has been designed for the easy visibility of the fuse condition through the window and a quick connection to socket.

  • Ideal replacements
Description Image Product Buy Pricing (Ex VAT) Type Color Colour Contact Current Rating Contact Voltage Rating
Finder 093.60 Separator Board For Series 39 Coupler Relays
Finder 093.60 Separator Board For Series 39 Coupler Relays
Standard range
Order code: 49-3023
MPN: 093.60

Order in multiples of 5


Despatched within 4 working days - 2 in stock
5+ £0.872
Price per unit Ex VAT
Separator board Grey
Finder 093.63 control Module For 39.31/30/81/80 Types
Finder 093.63 control Module For 39.31/30/81/80 Types
Standard range
Order code: 49-3024
MPN: 093.63

Order in multiples of 5


Despatched within 4 working days - 20 in stock
5+ £4.39
Price per unit Ex VAT
Output fuse module Grey, Blue 6A 250V

Trustpilot