LAPP 53112922 CLICK M32 Cable Gland Silver Grey (RAL 7001) 11-21mm

LAPP 53112922 CLICK M32 Cable Gland Silver Grey (RAL 7001) 11-21mm

MPN
53112922
Brand
LAPP
Order Code
49-2742

Discontinued


This LAPP SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in silver grey (RAL 7001)
  • Supplied in M32, 11-21mm²
  • Manufacturer's part: LAPP 53112922
Thread Size M32
Colour Grey
Material Polyamide
Type Cable gland

Trustpilot